TURCK VBRS 4.4-2PKG 3M-0.7/0.7
Cordset; VBRS 4.4-2PKG 3M-0.7/0.7; U0118-27
Manufacturer #:
VBRS 4.4-2PKG 3M-0.7/0.7
Allied Stock #:
70890206
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$50.84
(Each)
1 | $50.84 |
3 | $47.10 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Application | Industrial | |
Series | VBRS 4.4 Series | |
Type | Cordset | |
Cable end 1, Connector Type | M8 Receptacle | |
Cable end 2, Connector Type | M8 Receptacle | |
Cable end 1, Connector Angle | Straight | |
Cable end 2, Connector Angle | Straight | |
Alternate Mfr Part Number | U0118-27 |