TURCK VAS 22-F669-1-M

Image may be a representation.
See specs for product details.
A Style Valve Conn; Std Color Code; 18 AWG; Grey PVC 105°C 6.2 mm OD Black Body
Manufacturer #: VAS 22-F669-1-M
Allied Stock #: 71038123
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.00 (Each)
1 $20.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series VAS 22 Series

Overview

Valve Connectors, Type A (18 mm)

Features:

  • Available with PVC, TPU and Rubber Jacket
  • 18 and 24 AWG
  • 2 Conductors + Ground, Ground Contacts Parallel Wired

  • Product Added to Cart
    TURCK
    A Style Valve Conn; Std Color Code; 18 AWG; Grey PVC 105°C 6.2 mm OD Black Body
    Allied Stock #: 71038123
    Mfr's Part #: VAS 22-F669-1-M
    $20.000 Each
    Quantity added: