TURCK RSM 40-0.5

Image may be a representation.
See specs for product details.
Cordset; 7/8-16UN Male Straight; 4 Wire; 0.5 Meter; PVC; Yellow; U2042-76
Manufacturer #: RSM 40-0.5
Allied Stock #: 70248874

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.97 (Each)
1 $30.97
3 $29.42
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Industrial
Series Eurofast Series
Color Yellow
Jacket Color Yellow
Type Cordset
Cable end 1, Connector Type Plug
Jacket Material Polyvinyl Chloride (PVC)
Cable end 1, Connector Angle Straight
Cable Length 0.5 m

Overview

RSM Series
The professional RSM Series of male cordsets and cable connectors from Turck Banner.

Product Added to Cart
TURCK
Cordset; 7/8-16UN Male Straight; 4 Wire; 0.5 Meter; PVC; Yellow; U2042-76
Allied Stock #: 70248874
Mfr's Part #: RSM 40-0.5
$30.970 Each
Quantity added: