TURCK RS 4T-10

Image may be a representation.
See specs for product details.
Cordset; M12 Male to Cut-end; Gray; 3 cond.; 10 meters; PVC
Manufacturer #: RS 4T-10
Allied Stock #: 70230772

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.79 (Each)
1 $37.79
3 $35.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Industrial
Series Eurofast Series
Color Gray
Jacket Color Gray
Number of Conductors 3
Type Industrial
Cable end 1, Connector Type M12 Plug
Cable end 2, Connector Type Cut End
Jacket Material Polyvinyl Chloride (PVC)
Cable end 1, Connector Angle Straight
Cable end 2, Connector Angle Straight
Alternate Mfr Part Number U2088-5
Cable Length 10 m

Overview

M12 (eurofast®) cordsets used on DC devices come in 2-6, 8, 10 and 12-pin versions. Connector styles include nickel plated brass, stainless steel or nylon coupling nuts. Cable options include foil or braided shield, blue PVC for intrinsically safe wiring; touch, abrasion resistant PUR or rubber; flexlife and retractile styles (contact your local Allied sales representative for details). Features:

  • CSA Certified and UL Recognized
  • NEMA 6P/IP68 Seal Rated
  • Gold-Plated Contacts
  • Single Key Design

  • Product Added to Cart
    TURCK
    Cordset; M12 Male to Cut-end; Gray; 3 cond.; 10 meters; PVC
    Allied Stock #: 70230772
    Mfr's Part #: RS 4T-10
    $37.790 Each
    Quantity added: