TURCK RKC 8T-5

Image may be a representation.
See specs for product details.
Cordset; M12 Female; 8 Cond; 5m; 24 AWG; Gray PVC Jkt; PVC Ins; -40 to +105degc Temp Rt
Manufacturer #: RKC 8T-5
Allied Stock #: 70035934
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$53.88 (Each)
1 $53.88
3 $49.92
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header C Style Medium Plug Body eurofast® Cordset
Application Industrial
Series Eurofast Series
Jacket Color Gray
Conductor Size 24 AWG
Connector Type M12
Current Rating 2 A
Insulation Material Polyvinyl Chloride (PVC)
Length 16.4' (5m)
Number of Conductors 8
Number of Positions 8
Standards UL, CSA
Type Cordset
Cable end 1, Connector Type M12 Female
Temperature Rating 105 °C
Voltage Rating 60 to 75 VAC/VDC
Primary Type Cordset
Special Features flexlife®
Jacket Material Polyvinyl Chloride (PVC)
Cable end 1, Connector Angle Straight
Temperature, Rating -40 to +105 °C
Alternate Mfr Part Number U5311-52
Cable Length 5 m

Overview

M12 (eurofast®) cordsets used on DC devices come in 2-6, 8, 10 and 12-pin versions. Connector styles include nickel plated brass, stainless steel or nylon coupling nuts. Cable options include foil or braided shield, blue PVC for intrinsically safe wiring; touch, abrasion resistant PUR or rubber; flexlife and retractile styles (contact your local Allied sales representative for details). Features:

  • CSA Certified and UL Recognized
  • NEMA 6P/IP68 Seal Rated
  • Gold-Plated Contacts
  • Single Key Design

  • Product Added to Cart
    TURCK
    Cordset; M12 Female; 8 Cond; 5m; 24 AWG; Gray PVC Jkt; PVC Ins; -40 to +105degc Temp Rt
    Allied Stock #: 70035934
    Mfr's Part #: RKC 8T-5
    $53.880 Each
    Quantity added: