Turck RK 4.5T-2-WS 4.5T
Double Ended In-Series Cordset, Angled M12 Male to M12 Female, Eurofast Series
Mfr. Part #: RK 4.5T-2-WS 4.5T / RS Stock #: 70035606
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$54.00
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
U2187-3
Application
Industrial
Cable Length
6.56 ft
Cable Type
Double Ended In-Series
Connector Angle Cable end 1
Right Angle
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
M12 Female
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
5
Overview
Actuator and Sensor Cordset, Extension Cable, M12, Female, Straight, 4-pin, M12 Male, Right-angle, 4-pin, IP67, IP68, ITC Gray PVC jacket, 4X22 AWG, Sunlight Resistant, -40 Cold Bend Rating, Oil Resistant, Flame Ratings: UL 1685 FT4, UL1061, CSA FT4, Flexlife® and C-Track Approved, Cable length: 2 m