Skip to content

Turck RK 4.4T-20-RS 4.4T/S1587

Cordset, M12 F- M12 M, Straight A Coded, 20 m, Yellow TPE, 4 A, Eurofast Series

Mfr. Part #: RK 4.4T-20-RS 4.4T/S1587 / RS Stock #: 70891775

Turck

Turck RK 4.4T-20-RS 4.4T/S1587

Mfr. Part #: RK 4.4T-20-RS 4.4T/S1587
RS Stock #: 70891775

Description

Cordset, M12 F- M12 M, Straight A Coded, 20 m, Yellow TPE, 4 A, Eurofast Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$134.00

Additional Inventory

On order:

13

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
U-11985
Application
Actuator ; Sensor
Cable Length
65.6 ft
Coding
A Coded
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
M12 Male
Current Rating
4 A
Jacket Color
Yellow
Jacket Material
Elastomer Thermoplastic (TPE)
Number of Conductors
4
Number of Wires
4
Voltage Rating
250 V