TURCK PKG 4M-6/S760

Image may be a representation.
See specs for product details.
PKG 4M-6/S760; U-44859
Manufacturer #: PKG 4M-6/S760
Allied Stock #: 70857046
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.00 (Each)
1 $30.00
3 $27.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Industrial
Series Picofast Series
Type Cordset
Wire Size 26 AWG
Cable end 1, Connector Type M8 Receptacle
Number of Wires 4
Cable end 1, Connector Angle Straight
Alternate Mfr Part Number U-44859
Product Added to Cart
TURCK
PKG 4M-6/S760; U-44859
Allied Stock #: 70857046
Mfr's Part #: PKG 4M-6/S760
$30.000 Each
Quantity added: