TURCK PKG 3M-12/S90

Image may be a representation.
See specs for product details.
PKG 3M-12/S90; U2517-9
Manufacturer #: PKG 3M-12/S90
Allied Stock #: 70851367

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$64.41 (Each)
1 $64.41
3 $59.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Industrial
Series Picofast Series
Type Cordset
Wire Size 24 AWG
Cable end 1, Connector Type M8 Receptacle
Number of Wires 3
Cable end 1, Connector Angle Straight
Alternate Mfr Part Number U2517-9
Product Added to Cart
TURCK
PKG 3M-12/S90; U2517-9
Allied Stock #: 70851367
Mfr's Part #: PKG 3M-12/S90
$64.410 Each
Quantity added: