TURCK PKG 3M-1/S90/S618

Image may be a representation.
See specs for product details.
Cordset; M8 Female Straight; 3 Wire; 1m; TPU; Black; U2515-79
Manufacturer #: PKG 3M-1/S90/S618
Allied Stock #: 70576217

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.68 (Each)
1 $21.68
3 $20.08
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Industrial
Series Picofast Series
Jacket Color Black
Type Cordset
Wire Size 24 AWG
Cable end 1, Connector Type M8 Receptacle
Number of Wires 3
Cable end 1, Connector Angle Straight
Alternate Mfr Part Number U2515-79
Product Added to Cart
TURCK
Cordset; M8 Female Straight; 3 Wire; 1m; TPU; Black; U2515-79
Allied Stock #: 70576217
Mfr's Part #: PKG 3M-1/S90/S618
$21.680 Each
Quantity added: