Turck NI10U-M12E-AP6X-H1141
Inductive Sensor, 10 mm Range, M12 Non-Flush, PNP-NO, 10-30 VDC, NI10U Series
Mfr. Part #: NI10U-M12E-AP6X-H1141 / RS Stock #: 70271270
Price
Qty.
Standard Price
1
$107.70
Additional Inventory
On order:
3
Manufacturer Lead Time:
29 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1634901
Body Style
Cylindrical
Connection Type
M12 4-Pin
Housing Material
Metal
IP Rating
IP68
Measurement Range
10 mm
Mounting Style
Non-Flush Un-Shielded
Mounting Type
M12 x 1 Threaded
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Supply Voltage
10-30 VDC
Switching Frequency
2 kHz
Overview
NI 10U Series
The NI 10U Series of inductive proximity sensors from Turck Banner that features Uprox+.
The NI 10U Series of inductive proximity sensors from Turck Banner that features Uprox+.