Mfr. Part #: MFSS 3-0.3
Allied Stock #: 70843045
Description
MFSS 3-0.3; U-13946
RoHS Compliant
Availability
Can ship immediately: |
0 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1 |
$13.16 |
3 |
$12.20 |
Product Attribute | Attribute Value | Search |
---|---|---|
Alternate Mfr Part Number | U-13946 | |
Application | Industrial | |
Connector Angle Cable end 1 | Straight | |
Connector Type Cable end 1 | M8 Male | |
Number of Wires | 3 | |
Series | Picofast Series | |
Type | Receptacle | |
Wire Size | 24 AWG |