TURCK FKB 5-0.5/14.5

Image may be a representation.
See specs for product details.
Connector; Receptacle; 5; 22 AWG; 1⁄ 2 in.-20 UNF; 250 V; 4 A; Nylon (Carri
Manufacturer #: FKB 5-0.5/14.5
Allied Stock #: 70036074
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.22 (Each)
1 $14.22
3 $13.17
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series FKB Series
Connector Type 1⁄2-20 UNF Female
Current Rating 4 A
Material Nylon (Carrier)
Contact Material Brass/Gold
Housing Material Brass/Nickel
Material, Insulation PVC
Number of Conductors 5
Standards NEMA 1,3,4,6P and IEC IP67, IP68, IP69K
Thread Type 1⁄2-14 NPSM
Wire Size 22 AWG
Length, Wire 0.5 Meter
Number of Connectors 5
Temperature Rating –40 to 105 °C
Voltage Rating 250 V
Alternate Mfr Part Number U9512

Overview

Features:

  • 3- and 5-Pin Conductors
  • Dual Key Design
  • Gold-Plated Contacts
  • Nickel-Plated Brass Housing
  • Lock Nuts and O-Rings Included
  • For Use in Distribution Panels, Junction Boxes and Sensors
  • Sealing: NEMA 1, 3, 4, 6P/IP67
  • UL Recognized, CSA Certified, 4-Pin

  • Product Added to Cart
    TURCK
    Connector; Receptacle; 5; 22 AWG; 1⁄ 2 in.-20 UNF; 250 V; 4 A; Nylon (Carri
    Allied Stock #: 70036074
    Mfr's Part #: FKB 5-0.5/14.5
    $14.220 Each
    Quantity added: