TURCK C3-A38X/120VAC

Image may be a representation.
See specs for product details.
Relay; General Purpose; 3PDT; 10A; 120VAC; LED; 11 Pin Octal Plug In; R42358
Manufacturer #: C3-A38X/120VAC
Allied Stock #: 70254923
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$49.07 (Each)
1 $49.07
3 $45.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MRC Series
Current Rating 10 A
Mounting Type Socket
Number of Pins 11 Pin
Termination 11-Pin Octal
Contact Form 3PDT
Function General Purpose
Relay Type Electromechanical Relay
Alternate Mfr Part Number R42358
Product Added to Cart
TURCK
Relay; General Purpose; 3PDT; 10A; 120VAC; LED; 11 Pin Octal Plug In; R42358
Allied Stock #: 70254923
Mfr's Part #: C3-A38X/120VAC
$49.070 Each
Quantity added: