TURCK BSWM BKWM 12-967-0.4
Cordset; M16 Male R/A to M16 Female Straight; 12 Wire; 0.4m; PVC; Black; U-37191
Manufacturer #:
BSWM BKWM 12-967-0.4
Allied Stock #:
70524985
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$114.65
(Each)
1 | $114.65 |
3 | $108.92 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Application | Industrial | |
Series | Verafast Series | |
Jacket Color | Black | |
Type | Cordset | |
Cable end 1, Connector Type | M16 Plug | |
Jacket Material | Polyvinyl Chloride (PVC) | |
Cable end 1, Connector Angle | Right Angle | |
Alternate Mfr Part Number | U-37191 |