TURCK BI 8U-M18-AN6X-H1141

Image may be a representation.
See specs for product details.
SENSOR; PROXIMITY; INDUCTIVE; UPROX BARREL; 3 WIRE; THREADED; RANGE 8MM; LENGTH
Manufacturer #: BI 8U-M18-AN6X-H1141
Allied Stock #: 70034584
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$103.31 (Each)
1 $103.31
3 $98.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Cylindrical
Series BI 8U-M18 Series
Measurement Range 8 mm
Mounting Type Flush
Supply Voltage 30 VDC
Termination Wired Connector
Current, Switching 200 mA
Shielding Shielded
IP Rating IP68
Output NPN-NO
Alternate Mfr Part Number M1644737

Overview

Features:

  • Choice of Barrel with Potted-In Cable or M8 (picofast®), M12 (eurofast®) Quick-Disconnect
  • Short-Circuit and Overload Protection Incorporated
  • Reverse Polarity and Wire-Break Protection
  • LEDs Indicate: Output Energized and Short-Circuit Warning
  • Normally Open Output Specifications:
  • Environment Rating: NEMA 1, 3, 4, 4X, 6, 13; IP68
  • Operating Temperature: –22°F to +185°F
  • Continuous Load Current: 200 mA Max.
  • Voltage Drop: 1.8 VDC at 200 mA

  • Product Added to Cart
    TURCK
    SENSOR; PROXIMITY; INDUCTIVE; UPROX BARREL; 3 WIRE; THREADED; RANGE 8MM; LENGTH
    Allied Stock #: 70034584
    Mfr's Part #: BI 8U-M18-AN6X-H1141
    $103.310 Each
    Quantity added: