TURCK BI 5U-Q12-AP6X2-0.5M-PSG 3M

Image may be a representation.
See specs for product details.
Proximity Sensor; 5mm Range; 10-30VDC; 3 Wire; NO; PNP; M1635522-000
Manufacturer #: BI 5U-Q12-AP6X2-0.5M-PSG 3M
Allied Stock #: 70400711

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$113.49 (Each)
1 $113.49
3 $107.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BI 5U-Q12 Series
Measurement Range 5 mm
Supply Voltage 10-30 VDC
Output PNP-NO
Alternate Mfr Part Number M1635522-000
Product Added to Cart
TURCK
Proximity Sensor; 5mm Range; 10-30VDC; 3 Wire; NO; PNP; M1635522-000
Allied Stock #: 70400711
Mfr's Part #: BI 5U-Q12-AP6X2-0.5M-PSG 3M
$113.490 Each
Quantity added: