TURCK BI 5-M18-LIU

View More
Image may be a representation.
See specs for product details.
Proximity Sensor; 18MM; 4 Wire; DC: Extended Range (1 to5 mm); 200 Hz
Manufacturer #: BI 5-M18-LIU
Allied Stock #: 70034657
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$331.58 (Each)
1 $331.58
3 $315.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BI 5-M18 Series
Alternate Mfr Part Number M1536000

Overview

BI 5 Series
A series of inductive proximity sensors, barrel type with flush mounting. These sensors are used in various applications such as the food industry, packaging & filling or frozen food. High protection classes for harsh environments. Various output types available.

Product Added to Cart
TURCK
Proximity Sensor; 18MM; 4 Wire; DC: Extended Range (1 to5 mm); 200 Hz
Allied Stock #: 70034657
Mfr's Part #: BI 5-M18-LIU
$331.580 Each
Quantity added: