TURCK BC 3-M12-AN6

Image may be a representation.
See specs for product details.
Sensor; Capacitive; Level; M12; 3mm Range; 3 Wire; 10-30VDC; 2m; NPN; M2601102
Manufacturer #: BC 3-M12-AN6
Allied Stock #: 70238619
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$293.88 (Each)
1 $293.88
3 $279.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BC 3-M12 Series
Supply Voltage 10-30 VDC
Alternate Mfr Part Number M2601102

Overview

BC Series Metal Threaded Barrel
Turck Banner BC series capacitive sensors with a cylindrical metal threaded body feature high switching distances. Sensors are available in M12, M18 or M30 with a connection cable or an M12x1 male connector.

Product Added to Cart
TURCK
Sensor; Capacitive; Level; M12; 3mm Range; 3 Wire; 10-30VDC; 2m; NPN; M2601102
Allied Stock #: 70238619
Mfr's Part #: BC 3-M12-AN6
$293.880 Each
Quantity added: