TURCK AIH40EX

Image may be a representation.
See specs for product details.
AIH40EX; M6884001
Manufacturer #: AIH40EX
Allied Stock #: 70757349
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$942.03 (Each)
1 $942.03
3 $872.76
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series AIH Series
Alternate Mfr Part Number M6884001

Overview

Turck Remote I/O system excom® 4 channel analog input module, active, HART® AIH40EX

Features:

  • Input module for the connection of 2- wire transmitters
  • Transmission of HART® data

    The input module AIH40Ex is designed to connect 2-wire transducers (active input = source mode / transducer passive). The module features protection class Ex ib IIC and can be mounted in zone 1 in combination with the excom® system. The inputs feature protection class Ex ia IIC. The inputs are not galvanically separated. When connecting the fieldbus devices, care has to be taken that all inputs are connected to the same supply potential. HART® compatible sensors may be connected to the module which can communicate with the integrated HART® controller. The resolution is 14 bits, i.e. the analog value of 0…21 mA is converted in a digitized value between 0 and 16383. To simplify the data presentation, the host system operates with a value range between 0 … 21000. Up to 8 HART® variables (max. 4 for each channel) can be read via the cyclic PROFIBUS data transmission. The bidirectional variable exchange between host system and HART® transmitter is implemented via PROFIBUS-DPV1. Parameters like wire-break or short-circuit monitoring, measuring range, HART® communication etc. can be adjusted for each channel separately and are initialized by the PROFIBUS master only.

  • Product Added to Cart
    TURCK
    AIH40EX; M6884001
    Allied Stock #: 70757349
    Mfr's Part #: AIH40EX
    $942.030 Each
    Quantity added: