Skip to content

Tripp Lite U209-000-R

Double Ended Between-Series, USB Type A Plug to DB9, 1.5 m, U209 Series

Mfr. Part #: U209-000-R / RS Stock #: 70101646

Tripp Lite

Tripp Lite U209-000-R

Mfr. Part #: U209-000-R
RS Stock #: 70101646

Description

Double Ended Between-Series, USB Type A Plug to DB9, 1.5 m, U209 Series

In Stock:

186

Price

Qty.

Standard Price

1

$20.56

5

$19.53

10

$19.12

25

$18.71

50

$18.30

100

$17.89

200

$17.48

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
U209000R
Cable Length
4.9 ft
Cable Type
Double Ended Between-Series
Color
Black
Connector A
USB-A (Male)
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector B
DB9 (MALE)
Connector Type Cable end 1
USB Type-A Male
Connector Type Cable end 2
DB9
Jacket Color
Black
UPC Code
037332095640
Warranty
2 Years Limited

Overview

Features:

  • 5 ft. Length
  • No external power required
  • Compatible with Windows, Mac and Linux computers, and Android Tablets / Phones (See ? System Requirements for details)