Tripp Lite TLP808NETG

Image may be a representation.
See specs for product details.
Surge Suppressor; ECO-SURGE; 8Outlets; 2160Joules; Tele/DSL/Ethernet; 8ft cord
Manufacturer #: TLP808NETG
Allied Stock #: 70101539

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$65.43 (Each)
1 $65.43
5 $62.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ECO-Surge Series
Clamping Voltage 150
Housing Color Light Gray
Mounting Type Wall
Number of Outlets 8
Power Rating 2160 Joules
Supply Voltage 115 V
Type Suppressed
Approvals Exceeds IEEE587 category A&B specifications
Input Connection NEMA 5-15P
Cord Length 2.4
Cord Type 14 gauge, SJT
Joule Rating 2160
Material, Construction Plastic
Orientation Single row of 5, plus a second row of 3 for transformer accommodation
Weight, Shipping 0.93
Primary Type Surge Suppressor
Special Features Illuminated On Off Switch, Circuit Breaker
Warranty Lifetime limited warranty
Compatibility 120
UPC Code 037332152404

Overview

Tripp Lite's TLP1210SATG offers reliable, GREEN surge technology that protects your A/V installations, the environment and your wallet. This ECO-SURGE offers a unique Netbook switch that allows users to select wattage, so ECO-SURGE are the only green surge suppressors compatible with all PCs, Notebooks and Netbooks. Energy-saving outlet configuration reduces energy waste (phantom loads) by cutting AC power to unused peripherals. Auto/Manual Switch offers GREEN energy savings or standard protection Unique Netbook Switch allows user to select wattage 8 or 12 Outlets available 1-Line tel/modem/network (100 Bate T, High Speed) surge protection $250,000 Ultimate Lifetime Insurance (US and Canada Only).

Product Added to Cart
Tripp Lite
Surge Suppressor; ECO-SURGE; 8Outlets; 2160Joules; Tele/DSL/Ethernet; 8ft cord
Allied Stock #: 70101539
Mfr's Part #: TLP808NETG
$65.430 Each
Quantity added: