Tripp Lite SU60K

Image may be a representation.
See specs for product details.
Tripp Lite 60000VA 48000W UPS Smart Online 3-Phase Tower 60kVA 120V / 208V
Manufacturer #: SU60K
Allied Stock #: 70591589

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$31503.43 (Each)
1 $31503.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SmartOnline Series
Capacity 60000 VA
Humidity 0 to 95%, non-condensing
Interface DB9 Serial; Slot for SNMP/Web interface
Housing Material Steel
Power Rating 48000 W ; 60000 VA
Regulation, Line +/- 1%
Regulation, Output +/- 1%
Input Connection Hardwire
Joule Rating 4675
Power Factor 0.8
Storage Temperature +5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius
Time, Transfer No transfer time (0 ms.) in online, double-conversion mode
Weight, Shipping 615.6
Waveform Pure Sine wave
Warranty 1-year limited warranty
Software Included
Compatibility 50 / 60 Hz
UPC Code 037332141323

Overview

Features:

  • 60,000 VA (60kVA) tower UPS with 3 hot-swappable power modules
  • N+1 redundant modular architecture helps ensure 100% availability
  • 1+1 parallel capability allows for system redundancy or increased capacity
  • Low THDi saves installation costs by allowing 1:1 generator sizing
  • 3-phase hardwire (120/208VAC) input/output. Wide input voltage correction range (94-
  • 150VAC/163-260VAC)
  • On-line, double-conversion operation with zero transfer time; IGBT technology; extremely efficient operation (up to 96%)
  • Runtime is expandable via external battery cabinet options

  • Product Added to Cart
    Tripp Lite
    Tripp Lite 60000VA 48000W UPS Smart Online 3-Phase Tower 60kVA 120V / 208V
    Allied Stock #: 70591589
    Mfr's Part #: SU60K
    $31,503.430 Each
    Quantity added: