Tripp Lite PDUMNV20LX

View More
Image may be a representation.
See specs for product details.
Tripp Lite PDU Monitored 1.9kW 120V 24 5-15/20R LX Platform 70in. 0URM TAA
Manufacturer #: PDUMNV20LX
Allied Stock #: 71309003
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$427.59 (Each)
1 $427.59
5 $410.49
10 $389.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PDU Series

Overview

The PDUMNV20LX 1.9kW Single-Phase Monitored PDU provides real-time remote monitoring of voltage, frequency and load levels via built-in network connection. Recommended for any IT or industrial application, it features 24 NEMA 5-15/20R outlets with included cord retention brackets to prevent cables from becoming accidentally disconnected. A 10-foot cord with NEMA L5-20P plug and 5-20P adapter connects the PDU to a compatible AC power source, generator or protected UPS.

The built-in Java-free HTML5-based LX Platform network interface enables full remote access for PDU status monitoring and email notifications via secure web browser, SNMP, telnet or SSH. It supports 10/100 Mbps auto-sensing for optimum communication with an Ethernet network. Optional EnviroSense2 modules (sold separately) provide a variety of environmental monitoring capabilities. Protocols supported include HTTP, HTTPS, SMTP, SNMPv1, SNMPv2, SNMPv3, telnet, SSH, FTP, DHCP and NTP.

A digital ammeter allows you to monitor the PDU's current level in real time to ensure it remains well below maximum capacity with no danger of overload. The PDU mounts in 0U of space in EIA-standard 19-inch racks using the included toolless mounting buttons or the included rack-mounting brackets. Use the included PDUMVROTATEBRKT kit to install the unit with outlets facing the rear for better airflow or equipment access.

Features:

  • Distributes Network-Grade Single-Phase Power
  • 1.9kW 120V 20A monitored PDU with single-phase input/output
  • NEMA L5-20P with 10 ft. cord connects to compatible AC power source
  • NEMA 5-20P adapter converts locking input plug to straight-blade plug
  • Firmware upgrades support future product enhancements
  • 24 Outlets Distribute AC Power
  • 24 NEMA 5-15/20R outlets
  • Cord retention bracket prevents cables from becoming accidentally disconnected
  • Digital Ammeter
  • Reports total connected equipment load
  • Supports IP-address self-ID
  • Rotates 180° for easy reading at either angle
  • Built-In LX Platform Interface
  • Allows full remote access for power monitoring with email notifications via secure web browser, SNMP, telnet or SSH
  • Optional EnviroSense2 modules (sold separately) provide a variety of environmental monitoring capabilities
  • No Java required
  • Broad Communications Compatibility
  • Supports HTTP, HTTPS, SMTP, SNMPv1, SNMPv2, SNMPv3, telnet, SSH, FTP, DHCP and NTP
  • Supports automatic and manual assignment of IP address
  • Easy 0U Installation in EIA-Standard 19 in. Racks
  • Mounts vertically using included toolless buttons or rack-mounting brackets
  • Included PDUMVROTATEBRKT allows mounting with rear-facing outlets
  • TAA-Compliant
  • Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
  • Product Added to Cart
    Tripp Lite
    Tripp Lite PDU Monitored 1.9kW 120V 24 5-15/20R LX Platform 70in. 0URM TAA
    Allied Stock #: 71309003
    Mfr's Part #: PDUMNV20LX
    $427.590 Each
    Quantity added: