Tripp Lite PDU330AT6L1530

View More
Image may be a representation.
See specs for product details.
Tripp Lite PDU 3-Phase Monitored/ATS 208V 8.6kW 2 L15-30P 6' Cords 1U - pow
Manufacturer #: PDU330AT6L1530
Allied Stock #: 71308946
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2922.10 (Each)
1 $2922.10
5 $2805.22
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PDU Series

Overview

The PDU330AT6L1530 8.6kW 208V 3-Phase Monitored/ATS PDU provides remote power monitoring and enables redundant power for network devices with non-redundant power supply configurations. Working in tandem with a required 0U vertical outlet accessory (sold separately; choose from PDU3V20D354, PDU3V20D354A or PDU3V20D354B), the 1U PDU330AT6L1530 is ideal for data centers and server rooms. Tripp Lite’s breakthrough 3-phase rack ATS (U.S. Patent 9,467,006) provides
rapid coordination of unsynchronized phases without dropping loads and operates
with the high efficiency and reliability required for data center applications.

Dual 6-foot input cords with L15-30P plugs connect to separate primary and secondary 3-phase power sources. The PDU constantly evaluates the power quality of both input sources. Dynamic solid-state (TRIAC) automatic transfer switching allows the PDU to switch to the secondary source within 1–6 milliseconds should the primary source fail or become unstable to ensure your connected equipment operates without interruption.

Built-in Ethernet network interface allows remote access to the PDU for power monitoring, configuration, control and notifications via web browser, SSH, telnet or SNMP. Provides real-time load/current data with billing-grade accuracy (+/- 1 percent). Tiered access privileges allow both an administrator and a guest to log in. Automated alerts help prevent accidental overloads, power loss and downtime. Digital LED display indicates power availability, voltage, source A/B input status, output load and power factor, as well as temperature and humidity conditions with the optional ENVIROSENSE module (sold separately).

Features:

  • Primary and Secondary Inputs for Power Redundancy
  • Provides remote power monitoring and enables redundant power for network devices with non-redundant power supply configurations
  • Dual 6 ft. input cords with L15-30P plugs connect to separate primary and secondary 3-phase power sources
  • Automatic Transfer Switching
  • Dynamic solid-state (TRIAC) automatic transfer switching
  • Patented ATS technology provides rapid coordination of unsynchronized phases without dropping loads
  • Switches to secondary power source if primary source fails or becomes unstable
  • 1–6 ms transfer time ensures uninterrupted operation of connected equipment
  • Built-in processor monitors both sources and prevents switching if secondary source is unavailable or of lower quality than primary source
  • Multifunction Digital LED Display
  • Reports source A and source B input power status and other information, including power availability, line voltage, frequency, amps, kilowatts and power factor
  • Advanced Network Monitoring
  • Built-in Ethernet network interface allows full remote access for power monitoring, configuration, control and notifications via web browser, SSH, telnet or SNMP
  • Real-time load/current data with billing-grade accuracy (+/- 1 percent)
  • Tiered access privileges allow both an administrator and a guest to log in
  • Automated alerts help prevent accidental overloads, power loss and downtime
  • Supports centralized management through NMS or DCIM platform
  • Optional ENVIROSENSE module (sold separately) monitors temperature and humidity
  • Broad Communications Compatibility
  • Supports HTTP, HTTPS, PowerAlert®, SMTP, SNMPv1, SNMPv2, SNMPv3, Telnet, SSH, FTP, DHCP, BOOTP and NTP
  • 20A Circuit Breakers
  • Protect each of three single-phase output banks
  • Front-panel LED indicates when breaker has tripped
  • 0U Vertical Outlet Accessory Required
  • Requires separate installation of Tripp Lite PDU3V20D354, PDU3V20D354A or PDU3V20D354B (sold separately)
  • Supports 0U toolless button-mount rack mounting
  • Mounts Horizontally in 1U of Rack Space
  • Compatible with EIA-standard 19 in. 4-post racks and rack enclosures
  • Product Added to Cart
    Tripp Lite
    Tripp Lite PDU 3-Phase Monitored/ATS 208V 8.6kW 2 L15-30P 6' Cords 1U - pow
    Allied Stock #: 71308946
    Mfr's Part #: PDU330AT6L1530
    $2,922.100 Each
    Quantity added: