Tripp Lite P032-003

View More
Image may be a representation.
See specs for product details.
Tripp Lite Heavy Duty Power Extension Cord PDU 15A 12 AWG C13 to C20 3'
Manufacturer #: P032-003
Allied Stock #: 71308804
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.30 (Each)
1 $15.30
5 $14.69
10 $13.92
25 $13.01
50 $11.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series POWER CORDS Series

Overview

The 3-foot (1-meter) P032-003 Heavy-Duty C13-to-C20 Power Cord is perfectly suited for connecting high-output computers, servers and other network devices that require heavier-gauge cabling to a PDU, UPS or other compatible AC source. The UL-listed P032-003 features a female C13 coupler on one end and a male C20 plug on the other. The SJT cord has three 12 AWG conductors and is rated at 15A. Its molded connectors are designed to work reliably for a long time.

Features:

  • Connects Devices to PDUs with C19 Power Outlet
  • Ideal for connecting high-output computers, servers and other network devices that require heavier-gauge cabling to a PDU or UPS with C19 outlet
  • Boasts C13 and C20 connectors
  • UL listed for optimal product safety
  • Voltage range: 100–250V
  • Features three 12 AWG conductors
  • Rated 15A for cooler operation
  • Long-lasting molded connectors provide reliable service
  • 3 ft. (1 m) long
  • Product Added to Cart
    Tripp Lite
    Tripp Lite Heavy Duty Power Extension Cord PDU 15A 12 AWG C13 to C20 3'
    Allied Stock #: 71308804
    Mfr's Part #: P032-003
    $15.300 Each
    Quantity added: