Tripp Lite P005-006-14LA

Image may be a representation.
See specs for product details.
6ft Power Cord 14AWG 15A 100V-250V C13 to Left Angle C14 6'
Manufacturer #: P005-006-14LA
Allied Stock #: 70590862

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.03 (Each)
1 $20.03
5 $19.23
10 $18.22
25 $17.03
50 $14.42
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series P005
Jacket Color Black
Conductor Size 14 AWG
Number of Conductors 3
Cable end 1, Connector Type C13
Cable end 2, Connector Type C14
Connector A IEC-320-C14 - LEFT ANGLE
Connector B IEC-320-C13
Cable end 1, Connector Angle Straight
Cable end 2, Connector Angle Left-Angle
Warranty Lifetime limited warranty
Cable Length 6 ft.
UPC Code 037332179920

Overview

Features:

  • 6 ft. C13 to Left-Angle C14 Power Cord
  • 14 AWG x 3C, 15A, 100-250V, SJT
  • UL Listed

  • Product Added to Cart
    Tripp Lite
    6ft Power Cord 14AWG 15A 100V-250V C13 to Left Angle C14 6'
    Allied Stock #: 70590862
    Mfr's Part #: P005-006-14LA
    $20.030 Each
    Quantity added: