Tripp Lite N265-010

Image may be a representation.
See specs for product details.
10ft T1 Shielded Straight Through RJ48CPatch Cable RJ45 10' TAA
Manufacturer #: N265-010
Allied Stock #: 70590534
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.76 (Each)
1 $25.76
5 $24.73
10 $23.44
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series N265 Series
Color Beige
Cable end 1, Connector Type RJ45
Connector A RJ45 (MALE)
Connector B RJ45 (MALE)
Shielding Shielded
Cable end 1, Connector Angle Straight
Warranty Lifetime limited warranty
Cable Length 10 Ft.
UPC Code 037332150332

Overview

Features:

  • 22AWG, 100ohm T1 Rated Cable
  • Connects your T1 CSU/DSU
  • Meets ANSI T1.403 Cabling Requirement
  • Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases

  • Product Added to Cart
    Tripp Lite
    10ft T1 Shielded Straight Through RJ48CPatch Cable RJ45 10' TAA
    Allied Stock #: 70590534
    Mfr's Part #: N265-010
    $25.760 Each
    Quantity added: