Tripp Lite LC2400

Image may be a representation.
See specs for product details.
Conditioner; Power; 2400 W; 20 A; 4; 7.25 in.; 6 in.; 7 in.; Plastic; 12.2 lbs.
Manufacturer #: LC2400
Allied Stock #: 70101688
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$287.04 (Each)
1 $287.04
5 $275.56
10 $264.07
25 $252.59
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Cord Length 1.83
Current Rating 20 A
Depth 7" (177.8mm)
Dimensions 6.75 H x 5.75 W x 6.75 D In.
Frequency, Operating 60 Hz
Height 7.25" (184.2mm)
Input Voltage 120 VAC
Joule Rating 1440 joules
Material Plastic
Material, Construction Plastic
Mounting Type Wall
Number of Outlets 4
Output Voltage 120 VAC
Power Rating 2.4 kVA
Primary Type Power Protection
Series LC Series
Type Regulator
UPC Code 037332040060
Warranty 2-year limited warranty
Weight 12.2 Lbs.
Weight, Shipping 5.2
Width 6" (152.4mm)

Overview

2400 W Power Rating 20 A Current Rating Line Conditioner

Tripp Lite Line Conditioners include premium protection, eliminating noise contamination between connected equipment and line noise.

  • Automatically Regulates Incoming Voltages to Provide Computer-Grade 120 VAC Power
  • Complete Surge and Line Noise Protection
  • International Models Available, Please Contact Your Local Allied Sales Representative for Additional Information

  • Product Added to Cart
    Tripp Lite
    Conditioner; Power; 2400 W; 20 A; 4; 7.25 in.; 6 in.; 7 in.; Plastic; 12.2 lbs.
    Allied Stock #: 70101688
    Mfr's Part #: LC2400
    $287.040 Each
    Quantity added: