Tripp Lite B203-104

Image may be a representation.
See specs for product details.
Tripp Lite 4-Port High Speed USB 2.0 Over Cat5 Extender Hub Kit TAA GSA
Manufacturer #: B203-104
Allied Stock #: 70590068

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$213.52 (Each)
1 $213.52
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series B203 Series
Color Black
Humidity 20 to 90%
Operating Temperature 0 to 40 C (32 to 104 F)
Connector A (2) RJ45 (FEMALE)
Connector B (4) USB A (FEMALE)
Number of Ports 4
Storage Temperature -20 to 60 C (-4 to 140 F)
Warranty 1-year limited warranty
UPC Code 037332171887

Overview

Features:

  • Extends USB data transfer up to 328 ft. over Cat5/Cat6 cable
  • Includes transmitter and 4-port receiver hub
  • Supports data transfer rates up to 480 Mbps
  • Backward compatible with USB 1.1 devices
  • Works with Windows XP through 10; not Mac® compatible

  • Product Added to Cart
    Tripp Lite
    Tripp Lite 4-Port High Speed USB 2.0 Over Cat5 Extender Hub Kit TAA GSA
    Allied Stock #: 70590068
    Mfr's Part #: B203-104
    $213.520 Each
    Quantity added: