Triad Magnetics C-24X

Image may be a representation.
See specs for product details.
Inductor; Filter; Ind 1H; Tol -20%; +50%; Cur 240mA; Leads; DCR 50 Ohms
Manufacturer #: C-24X
Allied Stock #: 70218145

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.21 (Each)
1 $8.21
3 $7.82
5 $7.56
10 $6.92
Availability

1 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Smoothing Filter Inductors
Series C Series
Current Rating 0.24 A
Dimensions 1.625" L x 2.812" W x 1.5" H
Inductance 1 H
Mounting Type Panel Mount
Termination Leadwires
Tolerance –20, +50 %
Type Filter
Weight 0.75 lbs.
Product Description Smoothing chokes are power supply filter chokes having a core with an air gap which prevents saturation at maximum direct current.
Resistance, DC 50 Ohms

Overview



Triad chokes are manufactured in a wide variety of inductance values and physical configurations. Smoothing chokes are power supply filter chokes having a core with an air gap that prevents saturation at maximum direct current. Specifications. Inductance Ranges: 0.005 H to 15 H. DC Current Ranges: 10 mA to 22.5 A. Resistance Ranges: 0.06 to 3500 Ohms.

Product Added to Cart
Triad Magnetics
Inductor; Filter; Ind 1H; Tol -20%; +50%; Cur 240mA; Leads; DCR 50 Ohms
Allied Stock #: 70218145
Mfr's Part #: C-24X
$8.210 Each
Quantity added: