Triad Magnetics C-14X
Inductor; Filter; Ind 6H; Tol -20%; +50%; Cur 200mA; Leads; DCR 150 Ohms
Manufacturer #:
C-14X
Allied Stock #:
70218147
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$15.03
(Each)
1 | $15.03 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Product Header | Smoothing Filter Inductors | |
Series | C Series | |
Current Rating | 0.2 A | |
Dimensions | 2.593" L x 4" W x 2.25" H | |
Inductance | 6 H | |
Mounting Type | Panel Mount | |
Termination | Leadwires | |
Tolerance | –20, +50 % | |
Type | Filter | |
Weight | 2.3 lbs. | |
Product Description | Smoothing chokes are power supply filter chokes having a core with an air gap which prevents saturation at maximum direct current. | |
Resistance, DC | 150 Ohms |
Overview
Triad chokes are manufactured in a wide variety of inductance values and physical configurations. Smoothing chokes are power supply filter chokes having a core with an air gap that prevents saturation at maximum direct current. Specifications. Inductance Ranges: 0.005 H to 15 H. DC Current Ranges: 10 mA to 22.5 A. Resistance Ranges: 0.06 to 3500 Ohms.
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.