Treston X40GESD

Image may be a representation.
See specs for product details.
ESD high back task chair ESD fabric with steel fiber grey
Manufacturer #: X40GESD
Allied Stock #: 70703990
RoHS Compliant

Resources

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series X Series

Overview

Series X 40 offers a high quality Syncro tilt-mechanism allowing the angle of the seat and back to be adjusted separately with just one lever and your body weight. Tilt tension can be adjusted. A gas lift controls height adjustment. The back rest, tilt of seat and angle and height of back rest mechanically adjusted. With adjustable head rest. Swiveling twin castors, which are braked when unloaded, are standard. Upholstery: red/ dark blue/grey 100% Wool. Arm rests optional.

Product Added to Cart
Treston
ESD high back task chair ESD fabric with steel fiber grey
Allied Stock #: 70703990
Mfr's Part #: X40GESD
$1,267.080 Each
Quantity added: