Treston 861514-49

Image may be a representation.
See specs for product details.
M30x39.48"; perforated panel; Grey
Manufacturer #: 861514-49
Allied Stock #: 70742911

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$129.67 (Each)
1 $129.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 8615 Series

Overview

Perforated panels are efficient dividers of space and, at the same time, practical storage facilities for tools and equipment.

Features:

  • Width inches 28.27
  • Depth inches 0.63
  • Height inches 39.49
  • ESD Yes
  • RAL code RAL7035
  • Color name Light grey
  • Warranty years 5
  • Suitable for module M750
  • EAN-code 6416763073481
  • Frame material Epoxy powder-coated steel
  • Other The size of the perforation is 9x9 mm, center to center 38mm. Fastened to the upright tubes.

  • Product Added to Cart
    Treston
    M30x39.48"; perforated panel; Grey
    Allied Stock #: 70742911
    Mfr's Part #: 861514-49
    $129.670 Each
    Quantity added: