Treston 830615-49

Image may be a representation.
See specs for product details.
End frame 78.74" height x 11.81" depth; industrial shelving frame
Manufacturer #: 830615-49
Allied Stock #: 70742726

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$100.69 (Each)
1 $100.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 830 Series

Overview

Strong end frame for shelving system

Features:

  • Width inches 0.79
  • Depth inches 11.81
  • Height inches 78.74
  • ESD No
  • Suitable for cleanroom Yes
  • RAL code RAL7035
  • Color name Light grey
  • Warranty years 5
  • Frame material Epoxy powder-coated steel

  • Product Added to Cart
    Treston
    End frame 78.74" height x 11.81" depth; industrial shelving frame
    Allied Stock #: 70742726
    Mfr's Part #: 830615-49
    $100.690 Each
    Quantity added: