Treston 61107001

Image may be a representation.
See specs for product details.
Drawer unit 55/37-1; 1x1.96 100% 86 lbs. Capacity; 1x3.94;
Manufacturer #: 61107001
Allied Stock #: 70701882

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$637.26 (Each)
1 $637.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 61107 Series

Overview

With these drawer units you can optimize your storage and keep all your items perfectly organized. The handy locking system allows only one drawer to be opened at a time. We recommend locking the drawers during transport. You can choose the best option from three heights to meet your needs, or add height or width with different drawer unit combinations. The units also serve as worktable legs and the shallower drawers are easily attached under a worktable. The 25.98” high drawer unit includes optional casters, making it an excellent choice for a mobile workstation. The unit with casters comes with a rubber mat that stops items from sliding on the surface. The version with doors is ideal for storing larger items. The 1.96” high drawer is fully extendable with a load capacity of 88 lbs. The other drawers are 85% extendable with a load capacity of 176 lbs.

Product Added to Cart
Treston
Drawer unit 55/37-1; 1x1.96 100% 86 lbs. Capacity; 1x3.94;
Allied Stock #: 70701882
Mfr's Part #: 61107001
$637.260 Each
Quantity added: