TRACO Power TMG 30112

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Encapsulated; 30W; 12 VDC 2500 mA; 90-305V in
Manufacturer #: TMG 30112
Allied Stock #: 71021566

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$56.06 (Each)
10 $56.06
50 $50.45
100 $47.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Current, Output : 2.5 A
Voltage, Output : 12 VDC
Number of Outputs : 1 Output
Power Output : 103.2 W
Power, Output : 30 W
Primary Type : AC-DC
Product Added to Cart
TRACO Power
Power Supply; AC-DC; Encapsulated; 30W; 12 VDC 2500 mA; 90-305V in
Allied Stock #: 71021566
Mfr's Part #: TMG 30112
$56.060 Each
Quantity added: