
Mfr. Part #: TSU-1000-NA
Allied Stock #: 70137445
Description
Transformer, Auto, Enclosed, 1, Freq 50/60Hz, Pri 115VAC, Sec 230VAC, 1 Outlets
Availability
Can ship immediately: |
0 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1 |
$591.48 |
3 |
$563.31 |
5 |
$546.26 |
10 |
$528.67 |
Product Attribute | Attribute Value | Search |
---|---|---|
Available Voltage | 115 VAC | |
Configuration | Enclosed | |
Dimensions | 4-7/16" W x 5-5/16" H x 7-1/2" D | |
Frequency | 50/60 Hz | |
Mounting Hole Size | 3-1/2, 6 in | |
Needed Voltage | 230 VAC | |
Number of Outlets | 1 | |
Outlet Connector | 6-15R | |
Phase | Single Phase | |
Power Rating | 1 kVA | |
Primary Type | Industrial Transformer | |
Primary Voltage | 115 VAC | |
Product Header | New International Series Step-Up Auto-Transformer | |
Secondary Voltage | 230 VAC | |
Series | TSU Series | |
Termination | Cord and Plug | |
Type | Auto Transformer | |
Weight | 21.3 lbs. |