Telemecanique Sensors XS608B1PBL2

Image may be a representation.
See specs for product details.
INDUCTIVE PROXIMITY SENSOR 8MM 12-48 VDC; SS; 1 NC; PNP; 2.5MM; CABLE
Manufacturer #: XS608B1PBL2
Allied Stock #: 70008224

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$110.44 (Each)
1 $110.44
3 $104.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Series : XS600 Series
Range, Measurement : 2.5 mm
Supply Voltage : 12-24 VDC
Termination : 2 M Cable
Type : Proximity
Current, Switching : 200 mA
IP Rating : IP67 ; IP68
Output : NC
Cable, Length : 2 m
UPC Code : 785901520405

Overview

10 to 58 VDC Supply Voltage, 200 mA Current Consumption, Sensors
Ambient temperature range –25 to +70°C

  • Max. Output Current: 200 mA
  • Temperature Range: –25°C to +70°C
  • Shielded Sensors
  • Metal, Threaded Enclosure

  • Product Added to Cart
    Telemecanique Sensors
    INDUCTIVE PROXIMITY SENSOR 8MM 12-48 VDC; SS; 1 NC; PNP; 2.5MM; CABLE
    Allied Stock #: 70008224
    Mfr's Part #: XS608B1PBL2
    $110.440 Each
    Quantity added: