Skip to content
Telemecanique Sensors

Telemecanique Sensors XCKS101H29

Mfr. Part #: XCKS101H29
Allied Stock #: 71101142

Description

limit switch XCKS, metal end plunger, 1NC 1NO, snap action, M20

Availability

Can ship immediately:

5

Price

Qty.

Standard Price

1

$32.98

5

$31.00

10

$30.34

25

$29.68

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
0 item(s) added to cart
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Pin
Approvals EN/IEC 60947-5-1, UL508, CSA C22-2
Connection Type M20 Cable Gland
Contact Form SPST-NO, SPST-NC
Current Rating 10 A
Family Name OsiSense XC
Head Type Top Plunger
IP Rating IP66 ; IP67
Maximum Operating Temperature 70°
Mechanical Life up to 25 million operations
Minimum Operating Temperature -25°
Operation Snap Action
Primary Type Limit Switch
Series XCKS Series
Shock Resistance 50gn for 11ms
Termination Screws
Type Port M20 Cable Gland
UPC Code 3389110514537
Voltage Rating 240 VAC ; 250 VDC