Skip to content
Teledyne Relays

Teledyne Relays S75DC150

Mfr. Part #: S75DC150
Allied Stock #: 70105561

Description

Solid State Relay, 32 VDC, 150 A/42 VDC, DC Switching, Surface Mount, S Series

Availability

Can ship immediately:

35

Request Lead Time  

Price

Qty.

Standard Price

1

$322.52

10

$312.85

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Control Voltage 32 VDC
Current Rating 150 A
Function DC Switching
Mounting Type Surface Mount
Primary Type Solid State Relays
Relay Type Solid State
Series S Series
Termination Screw
Voltage Rating 42 VDC
Product Added to Cart
Teledyne Relays
Solid State Relay, 32 VDC, 150 A/42 VDC, DC Switching, Surface Mount, S Series
Allied Stock #: 70105561
Mfr's Part #: S75DC150
$322.520 Each
Quantity added: