Teledyne Relays ER412DDM4-26B/Q

Image may be a representation.
See specs for product details.
DPDT relay with internal diodes for coil transient suppression and polarity
Manufacturer #: ER412DDM4-26B/Q
Allied Stock #: 70336087
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$69.44 (Each)
25 $69.44
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series 412 Series

Overview

The TO-5 relay, originally conceived and developed by Teledyne, has become
one of the industry standards for low-level switching from dry circuit to 1
ampere. Designed expressly for high-density PC board mounting, its small size
and low coil power dissipation make the 412 relay one of the most versatile
ultraminiature relays available.
The following unique construction features and manufacturing techniques
provide excellent resistance to environmental extremes and overall high
reliability.

  • All welded construction.
  • Unique uni-frame design, providing high magnetic efficiency and
    mechanical rigidity.
  • High force/mass ratios for resistance to shock and vibration.
  • Advanced cleaning techniques provide maximum assurance of internal
    cleanliness.
  • Precious metal alloy contact material with gold plating assures excellent
    high current and dry circuit switching capabilities.

  • Product Added to Cart
    Teledyne Relays
    DPDT relay with internal diodes for coil transient suppression and polarity
    Allied Stock #: 70336087
    Mfr's Part #: ER412DDM4-26B/Q
    $69.440 Each
    Quantity added: