Tektronix TDS2014C

Image may be a representation.
See specs for product details.
Oscilloscope; Digital; 100 MHz; 4 Channels; 2 GS/s; Color Display; USB Port
Manufacturer #: TDS2014C
Allied Stock #: 70137007
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2790.00 (Each)
1 $2790.00
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Bandwidth 100 MHz
Series TDS2000 Series
Configuration Bench
Type DSO - Digital Storage
Number of Channels 2 Channel
Sample Rate 2 GS/s

Overview

Performance you need at a price you can afford.
With up to 200 MHz bandwidth and 2 GS/s sample rate, the TDS2000C Oscilloscope Series provides you with affordable performance in a compact design. Packed with standard features – including USB connectivity, 16 automatic measurements, context-sensitive help, probe check wizard — the TDS2000C Series Oscilloscopes help you get more done, in less time.

Enhanced Features include:

  • New brighter display with wide angle viewing
  • Enhanced banner specification on most popular models over 10x sampling
  • New waveform pass/fail and data logging features
  • 5 additional automated measurements
  • New TTP series probe with improved probe loading
  • Limited Lifetime Warranty

    Features & Benefits

    Key Performance Specifications
  • 200 MHz, 100 MHz, 70 MHz, 50 MHz Bandwidth Models
  • 2- and 4-channel Models
  • Up to 2 GS/s Sample Rate on All Channels
  • 2.5k point Record Length on All Channels
  • Advanced Triggers including Pulse Width Trigger and Line-selectable
  • Video Trigger

    Ease-of-Use Features
  • 16 Automated Measurements, and FFT Analysis for Simplified
  • Waveform Analysis
  • Built-in Waveform Limit Testing
  • Automated, Extended Data Logging Feature
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5.7 in. (144 mm) Active TFT Color Display
  • Small Footprint and Lightweight — Only 4.9 in. (124 mm) Deep and 4.4 lb. (2 kg)

    Connectivity
  • USB 2.0 Host Port on the Front Panel for Quick and Easy Data Storage,
  • Printing, and Connecting a USB Keyboard
  • USB 2.0 Device Port on Rear Panel for Easy Connection to a PC or
  • Direct Printing to a PictBridge® — compatible Printer
  • Includes National Instrument's LabVIEW SignalExpress™ TE Limited
  • Edition and Tektronix OpenChoice® Software for Connecting Your Bench

  • Product Added to Cart
    Tektronix
    Oscilloscope; Digital; 100 MHz; 4 Channels; 2 GS/s; Color Display; USB Port
    Allied Stock #: 70137007
    Mfr's Part #: TDS2014C
    $2,790.000 Each
    Quantity added: