Tektronix MSO4102B-L

Image may be a representation.
See specs for product details.
Oscilloscope; Digital/Analog; Bench; 1GHz; 2+16 ch; 5GS/s; 5Mpts; MSO Series; Color LCD
Manufacturer #: MSO4102B-L
Allied Stock #: 70228678

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Bandwidth 1 GHz
Series MSO4000 Series
Configuration Bench
Display Type LCD Color
Type MSO - Mixed Signal
Number of Channels 2/16 Channel
Memory 5 Mpts
Sample Rate 5 GS/s

Overview

With the MSO/DPO4000B Mixed Signal Oscilloscope Series, you can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 1 GHz and up to 5X oversampling on all channels ensure you have the performance you need to see fast-changing signal details. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO4000B Series offers deep record length of up to 20M points standard on all channels. And with Wave Inspector® controls for rapid waveform navigation, automated serial and parallel bus analysis, limit and mask testing, and automated power analysis — your Tektronix oscilloscope provides the feature-rich tools you need to simplify and speed debug of your complex design.

Key Performance Specifications:

  • 1 GHz, 500 MHz, 350 MHz, and 100 MHz bandwidth models
  • 2 and 4 analog channel models
  • Up to 5 GS/s sample rate on all channels
  • Up to 20 M record length on all channels
  • >340,000 wfm/s maximum waveform capture rate
  • Standard passive voltage probes with 3.9 pF capacitive loading and
  • 500 MHz or 1 GHz analog bandwidth
  • Suite of advanced triggers

  • Product Added to Cart
    Tektronix
    Oscilloscope; Digital/Analog; Bench; 1GHz; 2+16 ch; 5GS/s; 5Mpts; MSO Series; Color LCD
    Allied Stock #: 70228678
    Mfr's Part #: MSO4102B-L
    $15,500.000 Each
    Quantity added: