Tektronix 2260B-800-2

Image may be a representation.
See specs for product details.
Power Supply; Bench; DC; Programmable; 720W; 800V; 2.88A
Manufacturer #: 2260B-800-2
Allied Stock #: 70669268
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2870.00 (Each)
1 $2870.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 2200 Series
Configuration Bench
Type Programmable
Output Power 720 W

Overview

Keithley Series 2260B Programmable DC Power Supplies
Keithley Series 2260B programmable DC power supplies have constant power outputs to provide a flexible range of voltage and current output combinations. The wide range of output voltages and currents, together with multiple interfaces, make possible applications ranging from environmental test, stress test and accelerated life testing to LED and high power component testing, automotive testing, battery research and test, and production test. If greater output is required then models can be combined in series or parallel and controlled using a master-slave configuration. In such cases the power supply defined as the master unit will show the total voltage and current.

Product Added to Cart
Tektronix
Power Supply; Bench; DC; Programmable; 720W; 800V; 2.88A
Allied Stock #: 70669268
Mfr's Part #: 2260B-800-2
$2,870.000 Each
Quantity added: