TechSpray 2108-12S

Image may be a representation.
See specs for product details.
Conformal Coating; 12 oz (29.5ml); Aerosol; Acrylic; Clear; 24 Hr Cure Time
Manufacturer #: 2108-12S
Allied Stock #: 70207111

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.11 (Each)
1 $26.11
Availability

101 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Turbo-Coat™ Acrylic Conformal Coating
Series 2108 Series
Type Conformal
Volume 12 oz (0.35L)
Weight 12 oz (56.7g)
Shelf Life NONPERISHABLE-no shelf life limitations
Chemical Component Acetone/Acrylic Polymer/N-Heptane/N-Propyl Acetate
Dispensing Method Aerosol
Primary Type Conformal Coating
Time, Setting 3 min.
Special Features Repair/Service

Overview

Turbo-Coat Acrylic Conformal Coating is designed to speed up board production throughput without additional investment of expensive UV systems or other capital equipment. Conformal coating cure time is often considered a production bottleneck for PCB assembly operations. Turbo-Coat dries tack-free in 3 minutes, allowing manufactures to handle boards in 1/3 the time of the leading acrylic coating! Full cure can be achieved as quickly as 10 minutes with elevated temperatures.
Fastest cure dry to touch in 3 minutes!
Max operating temperature - to 257°F (125°C)
Non-ozone depleting
Dielectric strength - 1000 volts/mil
Fast & easy rework & repair
IPC-CC-830B & MIL-I-46058C qualified
UL94 V-0 rated
UV indicator for black light QC inspection

Product Added to Cart
TechSpray
Conformal Coating; 12 oz (29.5ml); Aerosol; Acrylic; Clear; 24 Hr Cure Time
Allied Stock #: 70207111
Mfr's Part #: 2108-12S
$26.110 Each
Quantity added: