TechSpray 1673-10S

Image may be a representation.
See specs for product details.
Chemical; Cleaner; Duster; Aerosol; Wt 10Oz.; Non-Flammable; 1; 1-Difluoroethane
Manufacturer #: 1673-10S
Allied Stock #: 70207104

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.37 (Each)
1 $13.37
Availability

989 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 1673 Series HFC-152a Economy Duster
Series 1673 Series
Type Duster
Volume 10 oz (0.3kg)
Weight 10 oz (0.3kg)
Shelf Life NONPERISHABLE-no shelf life limitations
Chemical Component 1, 1-Difluoroethane
Dispensing Method Aerosol
Primary Type Cleaner
Special Features Non-Flammable

Overview

Economical HFC-152a based duster. Note: not for use on powered electrical equipment, on hot surfaces, and around open flames or sparks.
Best value & 30% more volume
Lower global warming potential / 10% of HFC-134a
Non-ozone depleting
Moisture free
Zero residue
Safe on plastics
VOC exempt
Velocity 11.4 m/s

Product Added to Cart
TechSpray
Chemical; Cleaner; Duster; Aerosol; Wt 10Oz.; Non-Flammable; 1; 1-Difluoroethane
Allied Stock #: 70207104
Mfr's Part #: 1673-10S
$13.370 Each
Quantity added: