TechSpray 1671-15S
Ultra Pure Duster; Cleaner; Aerosol; 15 oz (0.43kg); Non-Flammable; 1671 Series
Manufacturer #:
1671-15S
Allied Stock #:
70207186
RoHS Compliant Part
Hazardous Material
Resources
Pricing (USD) & Availability
Standard Pricing
$22.74
(Each)
1 | $22.74 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Product Header | 1671 Series Ultra Pure Duster | |
Application | 1671 duster removes microscopic contaminants, lint, dust, metallic oxide deposits and other soils | |
Series | 1671 Series | |
Type | Duster | |
Volume | 15 oz (0.43kg) | |
Weight | 15 oz (0.43kg) | |
Shelf Life | NONPERISHABLE-no shelf life limitations | |
Chemical Component | 1, 1, 1, 2-Tetrafluoroethane | |
Dispensing Method | Aerosol | |
Primary Type | Cleaner | |
Special Features | Non-Flammable |
Overview
100% non-flammable HFC-134a based duster.
100% pure HFC-134a
Non-flammable
Non-ozone depleting
Moisture free
Zero residue
Safe on plastics
VOC exempt
Velocity 11.3 m/s
Safest choice for energized equipment
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.
Related Products