Skip to content
TE Connectivity

TE Connectivity V23134J0052D642

Mfr. Part #: V23134J0052D642
Allied Stock #: 70289069

Description

Shrack, Automotive plug-in relay,50A SPNO 12Vdc

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

15

$10.50

Minimum Qty: 15
Multiples Of: 15
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number 7-1393303-3
Contact Form SPST-NO
Current Rating 50 A
Function Automotive
Mounting Type Socketable
Primary Type Power Relays
Relay Type Electromechanical
Series F7 Series
Standards RoHS
Termination QC Tabs
Voltage Rating 12 VDC
Product Added to Cart
TE Connectivity
Shrack, Automotive plug-in relay,50A SPNO 12Vdc
Allied Stock #: 70289069
Mfr's Part #: V23134J0052D642
$10.500 Each
Quantity added: