Skip to content
TE Connectivity

TE Connectivity T4171010005-001

Mfr. Part #: T4171010005-001
Allied Stock #: 70981367

Description

Connector, Rear Mouting, 5-Pole, A Coding, 200mm Wire, Male, M12 Series

Datasheet Download Datasheet

RoHS Exempt RoHS Exempt

Availability

Can ship immediately:

0

On order:

200

Request Lead Time  

Price

Qty.

Standard Price

1

$8.72

10

$8.55

50

$8.28

100

$7.41

250

$6.54

1000

$5.14

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number T4171010005-001
Body Material Polyamide 66 GF25
Gender Male
IP Rating IP67
Keying A
Mating Type Male
Mounting Type Straight
Number of Contacts 5
Operating Voltage 60 VAC/VDC
Primary Type Circular, M Series
Series M8 ; M12 Connector System
Shell Material Copper Alloy
Shell Plating PVC
Temperature Operating Range -40 – 85
Termination Wire-to-Panel
Type Plug
Product Added to Cart
TE Connectivity
Connector, Rear Mouting, 5-Pole, A Coding, 200mm Wire, Male, M12 Series
Allied Stock #: 70981367
Mfr's Part #: T4171010005-001
$8.720 Each
Quantity added: